1206J2000390GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.95740
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.95740
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.27048
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.95740
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.27048
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.17499
Datasheet
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000390GAT

DigiKey Part Number
1206J2000390GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000390GAT
Description
CAP CER 39PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000390GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000390FATKnowles Syfer01206J2000390FAT-NDkr.15.95740Upgrade
1206J5000390FATKnowles Syfer01206J5000390FAT-NDkr.15.95740Upgrade
1206J5000390GATKnowles Syfer01206J5000390GAT-NDkr.8.27048Upgrade
1206J6300390FATKnowles Syfer01206J6300390FAT-NDkr.15.95740Upgrade
1206J6300390GATKnowles Syfer01206J6300390GAT-NDkr.8.27048Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.27048kr.20,676.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.27048
Unit Price with VAT:kr.10.33810