
1206J1K04P70CCT | |
|---|---|
DigiKey Part Number | 1608-1394-2-ND - Tape & Reel (TR) 1608-1394-1-ND - Cut Tape (CT) 1608-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K04P70CCT |
Description | CAP CER 4.7PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K04P70CCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.58840 | kr.179.42 |
| 100 | kr.3.27970 | kr.327.97 |
| 500 | kr.2.75790 | kr.1,378.95 |
| 1.000 | kr.2.59661 | kr.2,596.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42632 | kr.6,065.80 |
| 5.000 | kr.2.32366 | kr.11,618.30 |
| 7.500 | kr.2.27221 | kr.17,041.57 |
| 12.500 | kr.2.21520 | kr.27,690.00 |
| 17.500 | kr.2.18187 | kr.38,182.72 |
| 25.000 | kr.2.14979 | kr.53,744.75 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

