1206J1005P60BAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68559
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68559
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.68559
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.17391
Datasheet
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1005P60BAT

DigiKey Part Number
1206J1005P60BAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1005P60BAT
Description
CAP CER 5.6PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1005P60BAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.1pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2005P60BATKnowles Syfer01206J2005P60BAT-NDkr.5.68559Upgrade
1206J5005P60BATKnowles Syfer01206J5005P60BAT-NDkr.5.68559Upgrade
1206J6305P60BATKnowles Syfer01206J6305P60BAT-NDkr.5.68559Upgrade
1206Y1005P60BATKnowles Syfer01206Y1005P60BAT-NDkr.6.17391Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.68559kr.14,213.98
Manufacturers Standard Package
Unit Price without VAT:kr.5.68559
Unit Price with VAT:kr.7.10699