Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

1206J1001P50BCT | |
|---|---|
DigiKey Part Number | 1206J1001P50BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1001P50BCT |
Description | CAP CER 1.5PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1001P50BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2001P50BCT | Knowles Syfer | 0 | 1206J2001P50BCT-ND | kr.2.55761 | Upgrade |
| 1206J2501P50BCT | Knowles Syfer | 0 | 1206J2501P50BCT-ND | kr.2.55761 | Upgrade |
| 1206J5001P50BCT | Knowles Syfer | 0 | 1206J5001P50BCT-ND | kr.2.55761 | Upgrade |
| 1206J6301P50BCT | Knowles Syfer | 0 | 1206J6301P50BCT-ND | kr.2.55761 | Upgrade |
| 1206J1001P50BAT | Knowles Syfer | 0 | 1206J1001P50BAT-ND | kr.2.69998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.55761 | kr.6,394.02 |
| Unit Price without VAT: | kr.2.55761 |
|---|---|
| Unit Price with VAT: | kr.3.19701 |




