1206J1000273JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.87521
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.87521
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.55176
Datasheet
0.027 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000273JDT

DigiKey Part Number
1206J1000273JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000273JDT
Description
CAP CER 0.027UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000273JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000273JDTKnowles Syfer01206J2000273JDT-NDkr.4.87521Upgrade
1206J2500273JDTKnowles Syfer01206J2500273JDT-NDkr.4.87521Upgrade
1206J5000273JDTKnowles Syfer01206J5000273JDT-NDkr.5.55176Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.68704kr.11,717.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.68704
Unit Price with VAT:kr.5.85880