1206J1000271GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.75642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.75642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.23910
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.75642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.23910
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.75642
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.23910
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.19233
Datasheet
270 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000271GAT

DigiKey Part Number
1206J1000271GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000271GAT
Description
CAP CER 270PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000271GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000271FATKnowles Syfer01206J1000271FAT-NDkr.21.75642Upgrade
1206J2000271FATKnowles Syfer01206J2000271FAT-NDkr.21.75642Upgrade
1206J2000271GATKnowles Syfer01206J2000271GAT-NDkr.11.23910Upgrade
1206J5000271FATKnowles Syfer01206J5000271FAT-NDkr.21.75642Upgrade
1206J5000271GATKnowles Syfer01206J5000271GAT-NDkr.11.23910Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.23910kr.28,097.75
Manufacturers Standard Package
Unit Price without VAT:kr.11.23910
Unit Price with VAT:kr.14.04888