1206J1000121GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84996
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84996
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84996
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42027
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84996
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.74462
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.07170
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.42231
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.46180
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.51230
Datasheet
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000121GCT

DigiKey Part Number
1206J1000121GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000121GCT
Description
CAP CER 120PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000121GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000121FCTKnowles Syfer01206J1000121FCT-NDkr.5.42027Upgrade
1206J2000121FCTKnowles Syfer01206J2000121FCT-NDkr.5.42027Upgrade
1206J2000121GCTKnowles Syfer01206J2000121GCT-NDkr.2.84996Upgrade
1206J2500121FCTKnowles Syfer01206J2500121FCT-NDkr.5.42027Upgrade
1206J2500121GCTKnowles Syfer01206J2500121GCT-NDkr.2.84996Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.84996kr.7,124.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.84996
Unit Price with VAT:kr.3.56245