Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1206J0631P80BCT | |
|---|---|
DigiKey Part Number | 1206J0631P80BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0631P80BCT |
Description | CAP CER 1.8PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0631P80BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1001P80BCT | Knowles Syfer | 0 | 1206J1001P80BCT-ND | kr.2.59009 | Upgrade |
| 1206J0631P80BAT | Knowles Syfer | 0 | 1206J0631P80BAT-ND | kr.2.73414 | Parametric Equivalent |
| 1206Y0631P80BAT | Knowles Syfer | 0 | 1206Y0631P80BAT-ND | kr.2.99228 | Parametric Equivalent |
| 1206Y0631P80BCT | Knowles Syfer | 0 | 1206Y0631P80BCT-ND | kr.2.60812 | Parametric Equivalent |
| KGM31BCG2A1R8BT | KYOCERA AVX | 0 | 478-KGM31BCG2A1R8BTTR-ND | kr.1.15699 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59009 | kr.6,475.23 |
| Unit Price without VAT: | kr.2.59009 |
|---|---|
| Unit Price with VAT: | kr.3.23761 |




