Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1206J0630821FCT | |
|---|---|
DigiKey Part Number | 1206J0630821FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630821FCT |
Description | CAP CER 820PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630821FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000821FCT | Knowles Syfer | 0 | 1206J1000821FCT-ND | kr.5.98075 | Upgrade |
| 1206J0630821FAT | Knowles Syfer | 0 | 1206J0630821FAT-ND | kr.23.64995 | Parametric Equivalent |
| 1206Y0630821FAT | Knowles Syfer | 0 | 1206Y0630821FAT-ND | kr.11.35146 | Parametric Equivalent |
| 1206Y0630821FCT | Knowles Syfer | 0 | 1206Y0630821FCT-ND | kr.7.09038 | Parametric Equivalent |
| C1206C821F1GACTU | KEMET | 0 | 399-C1206C821F1GACTUTR-ND | kr.4.54409 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.98075 | kr.14,951.87 |
| Unit Price without VAT: | kr.5.98075 |
|---|---|
| Unit Price with VAT: | kr.7.47594 |





