Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1206J0630562JAT | |
|---|---|
DigiKey Part Number | 1206J0630562JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630562JAT |
Description | CAP CER 5600PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630562JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630562FAT | Knowles Syfer | 0 | 1206J0630562FAT-ND | kr.23.71698 | Upgrade |
| 1206J0630562GAT | Knowles Syfer | 0 | 1206J0630562GAT-ND | kr.12.24097 | Upgrade |
| 1206J1000562FAT | Knowles Syfer | 0 | 1206J1000562FAT-ND | kr.23.71698 | Upgrade |
| 1206J1000562GAT | Knowles Syfer | 0 | 1206J1000562GAT-ND | kr.12.24097 | Upgrade |
| 1206J1000562JAT | Knowles Syfer | 0 | 1206J1000562JAT-ND | kr.6.93297 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.93297 | kr.17,332.42 |
| Unit Price without VAT: | kr.6.93297 |
|---|---|
| Unit Price with VAT: | kr.8.66621 |




