Upgrade
Upgrade

1206J0630394MDT | |
|---|---|
DigiKey Part Number | 1206J0630394MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630394MDT |
Description | CAP CER 0.39UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630394MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630394JDT | Knowles Syfer | 0 | 1206J0630394JDT-ND | kr.12.66651 | Upgrade |
| 1206J0630394KDT | Knowles Syfer | 0 | 1206J0630394KDT-ND | kr.10.49722 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.27838 | kr.25,695.95 |
| Unit Price without VAT: | kr.10.27838 |
|---|---|
| Unit Price with VAT: | kr.12.84798 |


