1206J0630332FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 4.960
Unit Price: kr.16.15000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.21.04600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.21.09992
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.48298
Datasheet

Upgrade


KEMET
In Stock: 702
Unit Price: kr.16.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.351
Unit Price: kr.7.05000
Datasheet
3300 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630332FCT

DigiKey Part Number
1206J0630332FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630332FCT
Description
CAP CER 3300PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630332FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1000332FCTKnowles Syfer4.9601608-1206J1000332FCT-NDkr.16.15000Upgrade
1206J0630332FATKnowles Syfer01206J0630332FAT-NDkr.21.04600Parametric Equivalent
1206Y0630332FATKnowles Syfer01206Y0630332FAT-NDkr.21.09992Parametric Equivalent
1206Y0630332FCTKnowles Syfer01206Y0630332FCT-NDkr.7.48298Parametric Equivalent
C1206C332F1GACTUKEMET702399-C1206C332F1GACTUCT-NDkr.16.54000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.37221kr.15,930.52
Manufacturers Standard Package
Unit Price without VAT:kr.6.37221
Unit Price with VAT:kr.7.96526