Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206J0630152KFT | |
|---|---|
DigiKey Part Number | 1206J0630152KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630152KFT |
Description | CAP CER 1500PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630152KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630152FFT | Knowles Syfer | 0 | 1206J0630152FFT-ND | kr.13.68836 | Upgrade |
| 1206J0630152GFT | Knowles Syfer | 0 | 1206J0630152GFT-ND | kr.7.10833 | Upgrade |
| 1206J0630152JFT | Knowles Syfer | 0 | 1206J0630152JFT-ND | kr.4.05075 | Upgrade |
| 1206J1000152FFT | Knowles Syfer | 0 | 1206J1000152FFT-ND | kr.22.28069 | Upgrade |
| 1206J1000152GFT | Knowles Syfer | 0 | 1206J1000152GFT-ND | kr.11.50827 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.79900 | kr.9,497.50 |
| Unit Price without VAT: | kr.3.79900 |
|---|---|
| Unit Price with VAT: | kr.4.74875 |


