1206J0500562GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.78320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.78320
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.74194
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.26.33755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.57919
Datasheet
5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500562GFT

DigiKey Part Number
1206J0500562GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500562GFT
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500562GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500562FFTKnowles Syfer01206J0500562FFT-NDkr.20.78320Upgrade
1206J0630562FFTKnowles Syfer01206J0630562FFT-NDkr.20.78320Upgrade
1206J0630562GFTKnowles Syfer01206J0630562GFT-NDkr.10.74194Upgrade
1206J1000562FFTKnowles Syfer01206J1000562FFT-NDkr.26.33755Upgrade
1206J1000562GFTKnowles Syfer01206J1000562GFT-NDkr.13.57919Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.74194kr.26,854.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.74194
Unit Price with VAT:kr.13.42743