Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0500474MDT | |
|---|---|
DigiKey Part Number | 1206J0500474MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500474MDT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500474MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500474JDT | Knowles Syfer | 0 | 1206J0500474JDT-ND | kr.13.00463 | Upgrade |
| 1206J0500474KDT | Knowles Syfer | 0 | 1206J0500474KDT-ND | kr.10.77721 | Upgrade |
| 1206J0630474JDT | Knowles Syfer | 0 | 1206J0630474JDT-ND | kr.13.00463 | Upgrade |
| 1206J0630474KDT | Knowles Syfer | 0 | 1206J0630474KDT-ND | kr.10.77721 | Upgrade |
| 1206J0630474MDT | Knowles Syfer | 0 | 1206J0630474MDT-ND | kr.10.55278 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.55278 | kr.26,381.95 |
| Unit Price without VAT: | kr.10.55278 |
|---|---|
| Unit Price with VAT: | kr.13.19098 |


