


1206J0500473MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1036-2-ND - Tape & Reel (TR) 1608-1036-1-ND - Cut Tape (CT) 1608-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500473MXTE01 |
Description | CAP FEEDTHRU 0.047UF 50V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.6.58600 | kr.65.86 |
| 50 | kr.5.25440 | kr.262.72 |
| 100 | kr.4.84420 | kr.484.42 |
| 500 | kr.4.15052 | kr.2,075.26 |
| 1.000 | kr.3.93594 | kr.3,935.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.70936 | kr.9,273.40 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

