Upgrade
Upgrade
Parametric Equivalent

| 1206J0500472FAT | |
|---|---|
| DigiKey Part Number | 1206J0500472FAT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1206J0500472FAT | 
| Description | CAP CER 4700PF 50V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206J0500472FAT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.063" (1.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.19.57225 | kr.48,930.62 | 
| Unit Price without VAT: | kr.19.57225 | 
|---|---|
| Unit Price with VAT: | kr.24.46531 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark