Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1206J0500332JAT | |
|---|---|
DigiKey Part Number | 1206J0500332JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500332JAT |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500332JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500332FAT | Knowles Syfer | 0 | 1206J0500332FAT-ND | kr.20.81617 | Upgrade |
| 1206J0500332GAT | Knowles Syfer | 0 | 1206J0500332GAT-ND | kr.10.75875 | Upgrade |
| 1206J0630332FAT | Knowles Syfer | 0 | 1206J0630332FAT-ND | kr.20.81617 | Upgrade |
| 1206J0630332GAT | Knowles Syfer | 0 | 1206J0630332GAT-ND | kr.10.75875 | Upgrade |
| 1206J0630332JAT | Knowles Syfer | 0 | 1206J0630332JAT-ND | kr.6.10129 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.10129 | kr.15,253.22 |
| Unit Price without VAT: | kr.6.10129 |
|---|---|
| Unit Price with VAT: | kr.7.62661 |



