
| 1206J0500223KDT | |
|---|---|
| DigiKey Part Number | 1608-1206J0500223KDTTR-ND - Tape & Reel (TR) 1608-1206J0500223KDTCT-ND - Cut Tape (CT) 1608-1206J0500223KDTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1206J0500223KDT | 
| Description | CAP CER 0.022UF 50V X7R 1206 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206J0500223KDT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Temperature | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.063" (1.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 | 
| 10 | kr.6.02900 | kr.60.29 | 
| 50 | kr.4.79100 | kr.239.55 | 
| 100 | kr.4.40900 | kr.440.90 | 
| 500 | kr.3.76268 | kr.1,881.34 | 
| 1.000 | kr.3.56275 | kr.3,562.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.3.35166 | kr.8,379.15 | 
| 5.000 | kr.3.22436 | kr.16,121.80 | 
| 7.500 | kr.3.16058 | kr.23,704.35 | 
| 12.500 | kr.3.08985 | kr.38,623.12 | 
| 17.500 | kr.3.04852 | kr.53,349.10 | 
| Unit Price without VAT: | kr.9.15000 | 
|---|---|
| Unit Price with VAT: | kr.11.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark