Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

1206J0500153JXT | |
|---|---|
DigiKey Part Number | 1206J0500153JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500153JXT |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500153JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630153JXT | Knowles Syfer | 0 | 1206J0630153JXT-ND | kr.1.81045 | Upgrade |
| 1206J1000153JXT | Knowles Syfer | 0 | 1206J1000153JXT-ND | kr.1.81045 | Upgrade |
| 1206J0500153FCT | Knowles Syfer | 0 | 1206J0500153FCT-ND | kr.23.88897 | Similar |
| 1206J0500153GCT | Knowles Syfer | 0 | 1206J0500153GCT-ND | kr.12.32879 | Similar |
| 1206J0500153JCT | Knowles Syfer | 0 | 1206J0500153JCT-ND | kr.6.98176 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81045 | kr.4,526.12 |
| Unit Price without VAT: | kr.1.81045 |
|---|---|
| Unit Price with VAT: | kr.2.26306 |





