
1111J1K0P300BQT | |
|---|---|
DigiKey Part Number | 1608-1111J1K0P300BQTTR-ND - Tape & Reel (TR) 1608-1111J1K0P300BQTCT-ND - Cut Tape (CT) 1608-1111J1K0P300BQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111J1K0P300BQT |
Description | CAP CER 0.3PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1111J1K0P300BQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.41300 | kr.64.13 |
| 50 | kr.5.42460 | kr.271.23 |
| 100 | kr.5.00350 | kr.500.35 |
| 500 | kr.4.29324 | kr.2,146.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07334 | kr.4,073.34 |
| 2.000 | kr.3.89239 | kr.7,784.78 |
| 3.000 | kr.3.80171 | kr.11,405.13 |
| 5.000 | kr.3.70120 | kr.18,506.00 |
| 7.000 | kr.3.64242 | kr.25,496.94 |
| 10.000 | kr.3.58589 | kr.35,858.90 |
| 12.000 | kr.3.55909 | kr.42,709.08 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

