
111126300331GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1535-2-ND - Tape & Reel (TR) 1608-1535-1-ND - Cut Tape (CT) 1608-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111126300331GQTAF9LM |
Description | CAP CER 330PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111126300331GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 |
| 10 | kr.7.19400 | kr.71.94 |
| 50 | kr.6.15680 | kr.307.84 |
| 100 | kr.5.69410 | kr.569.41 |
| 500 | kr.4.91188 | kr.2,455.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.96922 | kr.3,969.22 |
| 2.000 | kr.3.79975 | kr.7,599.50 |
| 3.000 | kr.3.71680 | kr.11,150.40 |
| Unit Price without VAT: | kr.11.46000 |
|---|---|
| Unit Price with VAT: | kr.14.32500 |


