
111122K01P00HQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-111122K01P00HQTAF9LMTR-ND - Tape & Reel (TR) 1608-111122K01P00HQTAF9LMCT-ND - Cut Tape (CT) 1608-111122K01P00HQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K01P00HQTAF9LM |
Description | 1111 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.11.00000 | kr.110.00 |
| 50 | kr.8.99020 | kr.449.51 |
| 100 | kr.8.36880 | kr.836.88 |
| 500 | kr.7.31826 | kr.3,659.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.99296 | kr.6,992.96 |
| 2.000 | kr.6.72506 | kr.13,450.12 |
| 3.000 | kr.6.59083 | kr.19,772.49 |
| 5.000 | kr.6.44206 | kr.32,210.30 |
| 7.000 | kr.6.35503 | kr.44,485.21 |
| 10.000 | kr.6.27134 | kr.62,713.40 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

