Similar
Similar
Similar



0805Y5000331JET | |
|---|---|
DigiKey Part Number | 0805Y5000331JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000331JET |
Description | CAP CER 330PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000331JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000331FAT | Knowles Syfer | 0 | 0805Y5000331FAT-ND | kr.9.16094 | Similar |
| 0805Y5000331GAT | Knowles Syfer | 0 | 0805Y5000331GAT-ND | kr.4.86331 | Similar |
| 0805Y5000331JAT | Knowles Syfer | 0 | 0805Y5000331JAT-ND | kr.3.04783 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.18903 | kr.6,567.09 |
| Unit Price without VAT: | kr.2.18903 |
|---|---|
| Unit Price with VAT: | kr.2.73629 |


