0805Y5000221JET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.8.21962
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.37031
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.74142
Datasheet
220 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y5000221JET

DigiKey Part Number
0805Y5000221JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y5000221JET
Description
CAP CER 220PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y5000221JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000221FATKnowles Syfer00805Y5000221FAT-NDkr.8.21962Similar
0805Y5000221GATKnowles Syfer00805Y5000221GAT-NDkr.4.37031Similar
0805Y5000221JATKnowles Syfer00805Y5000221JAT-NDkr.2.74142Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81833kr.5,454.99
Manufacturers Standard Package
Unit Price without VAT:kr.1.81833
Unit Price with VAT:kr.2.27291