


0805Y5000221GCT | |
|---|---|
DigiKey Part Number | 1608-0805Y5000221GCTTR-ND - Tape & Reel (TR) 1608-0805Y5000221GCT-ND - Cut Tape (CT) 1608-0805Y5000221GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y5000221GCT |
Description | CAP CER 220PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000221GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.08000 | kr.8.08 |
| 10 | kr.5.26900 | kr.52.69 |
| 50 | kr.4.14600 | kr.207.30 |
| 100 | kr.3.79980 | kr.379.98 |
| 500 | kr.3.21526 | kr.1,607.63 |
| 1.000 | kr.3.03437 | kr.3,034.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.81087 | kr.8,432.61 |
| 6.000 | kr.2.70143 | kr.16,208.58 |
| 9.000 | kr.2.64660 | kr.23,819.40 |
| 15.000 | kr.2.58582 | kr.38,787.30 |
| 21.000 | kr.2.55028 | kr.53,555.88 |
| Unit Price without VAT: | kr.8.08000 |
|---|---|
| Unit Price with VAT: | kr.10.10000 |

