0805Y5000220KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.59438
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.51612
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.21158
Datasheet
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y5000220KAT

DigiKey Part Number
0805Y5000220KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y5000220KAT
Description
CAP CER 22PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y5000220KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000220FATKnowles Syfer00805Y5000220FAT-NDkr.6.59438Upgrade
0805Y5000220GATKnowles Syfer00805Y5000220GAT-NDkr.3.51612Upgrade
0805Y5000220JATKnowles Syfer00805Y5000220JAT-NDkr.2.21158Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.07047kr.6,211.41
Manufacturers Standard Package
Unit Price without VAT:kr.2.07047
Unit Price with VAT:kr.2.58809