0805Y5000151KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.24338
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.90648
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.07351
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.18810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.67072
Datasheet
150 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y5000151KFT

DigiKey Part Number
0805Y5000151KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y5000151KFT
Description
CAP CER 150PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y5000151KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000151FFTKnowles Syfer00805Y5000151FFT-NDkr.9.24338Upgrade
0805Y5000151GFTKnowles Syfer00805Y5000151GFT-NDkr.4.90648Upgrade
0805Y5000151JFTKnowles Syfer00805Y5000151JFT-NDkr.3.07351Upgrade
0805Y5000151JDTKnowles Syfer00805Y5000151JDT-NDkr.2.18810Similar
0805Y5000151KDTKnowles Syfer00805Y5000151KDT-NDkr.1.67072Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.87665kr.8,629.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.87665
Unit Price with VAT:kr.3.59581