Upgrade
Upgrade
Upgrade
Similar
Similar



0805Y5000101KAT | |
|---|---|
DigiKey Part Number | 0805Y5000101KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000101KAT |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000101KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000101FAT | Knowles Syfer | 0 | 0805Y5000101FAT-ND | kr.7.60382 | Upgrade |
| 0805Y5000101GAT | Knowles Syfer | 0 | 0805Y5000101GAT-ND | kr.4.04651 | Upgrade |
| 0805Y5000101JAT | Knowles Syfer | 0 | 0805Y5000101JAT-ND | kr.2.53961 | Upgrade |
| 0805Y5000101JET | Knowles Syfer | 0 | 0805Y5000101JET-ND | kr.2.09676 | Similar |
| 0805Y5000101KET | Knowles Syfer | 0 | 0805Y5000101KET-ND | kr.1.60072 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.37999 | kr.7,139.97 |
| Unit Price without VAT: | kr.2.37999 |
|---|---|
| Unit Price with VAT: | kr.2.97499 |


