0805Y2500682MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.71022
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.06504
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.06023
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.33054
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25759
Datasheet
6800 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2500682MDT

DigiKey Part Number
0805Y2500682MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500682MDT
Description
CAP CER 6800PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2500682MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2500682JDTKnowles Syfer00805Y2500682JDT-NDkr.2.71022Upgrade
0805Y2500682KDTKnowles Syfer00805Y2500682KDT-NDkr.2.06504Upgrade
0805Y5000682JDTKnowles Syfer00805Y5000682JDT-NDkr.3.06023Upgrade
0805Y5000682KDTKnowles Syfer00805Y5000682KDT-NDkr.2.33054Upgrade
0805Y5000682MDTKnowles Syfer00805Y5000682MDT-NDkr.2.25759Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00243kr.6,007.29
Manufacturers Standard Package
Unit Price without VAT:kr.2.00243
Unit Price with VAT:kr.2.50304