0805Y2500561JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.28823
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.09200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.82873
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.02568
Datasheet
560 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2500561JDT

DigiKey Part Number
0805Y2500561JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500561JDT
Description
CAP CER 560PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2500561JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000561JDTKnowles Syfer00805Y5000561JDT-NDkr.2.28823Upgrade
0805Y2500561FFTKnowles Syfer00805Y2500561FFT-NDkr.9.09200Similar
0805Y2500561GFTKnowles Syfer00805Y2500561GFT-NDkr.4.82873Similar
0805Y2500561JFTKnowles Syfer00805Y2500561JFT-NDkr.3.02568Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.28823kr.6,864.69
Manufacturers Standard Package
Unit Price without VAT:kr.2.28823
Unit Price with VAT:kr.2.86029