0805Y2500471JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.28823
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.48626
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.12789
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.44848
Datasheet
470 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2500471JDT

DigiKey Part Number
0805Y2500471JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2500471JDT
Description
CAP CER 470PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2500471JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000471JDTKnowles Syfer00805Y5000471JDT-NDkr.2.28823Upgrade
0805Y2500471FFTKnowles Syfer00805Y2500471FFT-NDkr.13.48626Similar
0805Y2500471GFTKnowles Syfer00805Y2500471GFT-NDkr.7.12789Similar
0805Y2500471JFTKnowles Syfer00805Y2500471JFT-NDkr.4.44848Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.28823kr.6,864.69
Manufacturers Standard Package
Unit Price without VAT:kr.2.28823
Unit Price with VAT:kr.2.86029