10000 pF ±10% 250V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X8R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2500103KNT

DigiKey Part Number
1608-1441-2-ND - Tape & Reel (TR)
1608-1441-1-ND - Cut Tape (CT)
1608-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y2500103KNT
Description
CAP CER 10000PF 250V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2500103KNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.56000kr.7.56
10kr.4.89700kr.48.97
50kr.3.84080kr.192.04
100kr.3.51400kr.351.40
500kr.2.96296kr.1,481.48
1.000kr.2.79245kr.2,792.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.58188kr.7,745.64
6.000kr.2.47878kr.14,872.68
9.000kr.2.42713kr.21,844.17
15.000kr.2.36985kr.35,547.75
21.000kr.2.33637kr.49,063.77
Manufacturers Standard Package
Unit Price without VAT:kr.7.56000
Unit Price with VAT:kr.9.45000