


0805Y2500103KNT | |
|---|---|
DigiKey Part Number | 1608-1441-2-ND - Tape & Reel (TR) 1608-1441-1-ND - Cut Tape (CT) 1608-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y2500103KNT |
Description | CAP CER 10000PF 250V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2500103KNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.28200 | kr.42.82 |
| 50 | kr.3.34200 | kr.167.10 |
| 100 | kr.3.05280 | kr.305.28 |
| 500 | kr.2.56346 | kr.1,281.73 |
| 1.000 | kr.2.41210 | kr.2,412.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.22524 | kr.6,675.72 |
| 6.000 | kr.2.13374 | kr.12,802.44 |
| 9.000 | kr.2.08789 | kr.18,791.01 |
| 15.000 | kr.2.03709 | kr.30,556.35 |
| 21.000 | kr.2.00737 | kr.42,154.77 |
| 30.000 | kr.1.97878 | kr.59,363.40 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

