0805Y2005P60CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.02212
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.03518
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.07593
Datasheet
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2005P60CAT

DigiKey Part Number
0805Y2005P60CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2005P60CAT
Description
CAP CER 5.6PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2005P60CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2005P60BATKnowles Syfer00805Y2005P60BAT-NDkr.4.02212Upgrade
0805Y5005P60BATKnowles Syfer00805Y5005P60BAT-NDkr.4.03518Upgrade
0805Y5005P60CATKnowles Syfer00805Y5005P60CAT-NDkr.2.07593Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.06959kr.6,208.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.06959
Unit Price with VAT:kr.2.58699