Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y2000822KDT | |
|---|---|
DigiKey Part Number | 0805Y2000822KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000822KDT |
Description | CAP CER 8200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000822KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000822JDT | Knowles Syfer | 0 | 0805Y2000822JDT-ND | kr.2.84732 | Upgrade |
| 0805Y2500822JDT | Knowles Syfer | 0 | 0805Y2500822JDT-ND | kr.2.84732 | Upgrade |
| 0805Y2500822KDT | Knowles Syfer | 0 | 0805Y2500822KDT-ND | kr.2.17094 | Upgrade |
| 0805Y5000822JDT | Knowles Syfer | 0 | 0805Y5000822JDT-ND | kr.3.25730 | Upgrade |
| 0805Y5000822KDT | Knowles Syfer | 0 | 0805Y5000822KDT-ND | kr.2.47871 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.17094 | kr.6,512.82 |
| Unit Price without VAT: | kr.2.17094 |
|---|---|
| Unit Price with VAT: | kr.2.71368 |


