0805Y2000561KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.61385
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.14841
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.84480
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.42443
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.84950
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.30621
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.76066
Datasheet
560 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2000561KAT

DigiKey Part Number
0805Y2000561KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000561KAT
Description
CAP CER 560PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000561KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2000561FATKnowles Syfer00805Y2000561FAT-NDkr.11.61385Upgrade
0805Y2000561GATKnowles Syfer00805Y2000561GAT-NDkr.6.14841Upgrade
0805Y2000561JATKnowles Syfer00805Y2000561JAT-NDkr.3.84480Upgrade
0805Y2000561JETKnowles Syfer00805Y2000561JET-NDkr.2.42443Similar
0805Y2000561KETKnowles Syfer00805Y2000561KET-NDkr.1.84950Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.59669kr.10,790.07
Manufacturers Standard Package
Unit Price without VAT:kr.3.59669
Unit Price with VAT:kr.4.49586