Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y2000390JAT | |
|---|---|
DigiKey Part Number | 0805Y2000390JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000390JAT |
Description | CAP CER 39PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000390JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000390FAT | Knowles Syfer | 0 | 0805Y2000390FAT-ND | kr.5.94692 | Upgrade |
| 0805Y2000390GAT | Knowles Syfer | 0 | 0805Y2000390GAT-ND | kr.3.17520 | Upgrade |
| 0805Y5000390FAT | Knowles Syfer | 0 | 0805Y5000390FAT-ND | kr.6.52276 | Upgrade |
| 0805Y5000390GAT | Knowles Syfer | 0 | 0805Y5000390GAT-ND | kr.3.47834 | Upgrade |
| 0805Y5000390JAT | Knowles Syfer | 0 | 0805Y5000390JAT-ND | kr.2.18810 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.99788 | kr.5,993.64 |
| Unit Price without VAT: | kr.1.99788 |
|---|---|
| Unit Price with VAT: | kr.2.49735 |


