0805Y2000182KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.43351
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48614
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.89567
Datasheet
1800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2000182KET

DigiKey Part Number
0805Y2000182KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000182KET
Description
CAP CER 1800PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000182KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2000182JETKnowles Syfer00805Y2000182JET-NDkr.2.43351Upgrade
0805Y5000182JETKnowles Syfer00805Y5000182JET-NDkr.2.48614Upgrade
0805Y5000182KETKnowles Syfer00805Y5000182KET-NDkr.1.89567Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.85597kr.5,567.91
Manufacturers Standard Package
Unit Price without VAT:kr.1.85597
Unit Price with VAT:kr.2.31996