0805Y2000120GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.47685
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61944
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.00176
Datasheet
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2000120GAT

DigiKey Part Number
0805Y2000120GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000120GAT
Description
CAP CER 12PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000120GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2000120FATKnowles Syfer00805Y2000120FAT-NDkr.5.47685Upgrade
0805Y5000120FATKnowles Syfer00805Y5000120FAT-NDkr.5.61944Upgrade
0805Y5000120GATKnowles Syfer00805Y5000120GAT-NDkr.3.00176Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.92904kr.8,787.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.92904
Unit Price with VAT:kr.3.66130