0805Y1001P80CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.51901
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.98243
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.98789
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90597
Datasheet
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1001P80CAT

DigiKey Part Number
0805Y1001P80CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1001P80CAT
Description
CAP CER 1.8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1001P80CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1001P80BATKnowles Syfer00805Y1001P80BAT-NDkr.2.51901Upgrade
0805Y2001P80BATKnowles Syfer00805Y2001P80BAT-NDkr.1.98243Upgrade
0805Y2001P80CATKnowles Syfer00805Y2001P80CAT-NDkr.1.90050Upgrade
0805Y5001P80BATKnowles Syfer00805Y5001P80BAT-NDkr.1.98789Upgrade
0805Y5001P80CATKnowles Syfer00805Y5001P80CAT-NDkr.1.90597Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41412kr.7,242.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.41412
Unit Price with VAT:kr.3.01765