0805Y1000561JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.74411
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.26124
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.48702
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.08126
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.80282
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.28103
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.39796
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.28103
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000561JAT

DigiKey Part Number
0805Y1000561JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000561JAT
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000561JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1000561FATKnowles Syfer00805Y1000561FAT-NDkr.13.74411Upgrade
0805Y1000561GATKnowles Syfer00805Y1000561GAT-NDkr.7.26124Upgrade
0805Y2000561FATKnowles Syfer00805Y2000561FAT-NDkr.11.48702Upgrade
0805Y2000561GATKnowles Syfer00805Y2000561GAT-NDkr.6.08126Upgrade
0805Y2000561JATKnowles Syfer00805Y2000561JAT-NDkr.3.80282Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.53175kr.13,595.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.53175
Unit Price with VAT:kr.5.66469