0805Y1000330GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.29345
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.85269
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.12570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.26760
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.34369
Datasheet
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000330GAT

DigiKey Part Number
0805Y1000330GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000330GAT
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000330GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1000330FATKnowles Syfer00805Y1000330FAT-NDkr.7.29345Upgrade
0805Y2000330FATKnowles Syfer00805Y2000330FAT-NDkr.5.85269Upgrade
0805Y2000330GATKnowles Syfer00805Y2000330GAT-NDkr.3.12570Upgrade
0805Y5000330FATKnowles Syfer00805Y5000330FAT-NDkr.6.26760Upgrade
0805Y5000330GATKnowles Syfer00805Y5000330GAT-NDkr.3.34369Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.88327kr.11,649.81
Manufacturers Standard Package
Unit Price without VAT:kr.3.88327
Unit Price with VAT:kr.4.85409