Upgrade
Upgrade
Upgrade
Similar



0805Y1000273KSTM01 | |
|---|---|
DigiKey Part Number | 1608-1315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000273KSTM01 |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000273KSTM01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000273JET | Knowles Syfer | 0 | 0805Y1000273JET-ND | kr.3.73103 | Upgrade |
| 0805Y2000273JET | Knowles Syfer | 0 | 0805Y2000273JET-ND | kr.4.08839 | Upgrade |
| 0805Y2000273KET | Knowles Syfer | 0 | 0805Y2000273KET-ND | kr.3.10802 | Upgrade |
| GCM219R72A273KA37D | Murata Electronics | 3.630 | 490-GCM219R72A273KA37DCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89686 | kr.5,690.58 |
| Unit Price without VAT: | kr.1.89686 |
|---|---|
| Unit Price with VAT: | kr.2.37108 |



