0805Y1000152KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05507
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.40694
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83570
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.36651
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80646
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.70870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.15068
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.22554
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.01860
Datasheet

Direct


TDK
In Stock: 3.449
Unit Price: kr.1.52000
Datasheet

Similar


KEMET
In Stock: 546
Unit Price: kr.5.14000
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000152KET

DigiKey Part Number
0805Y1000152KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000152KET
Description
CAP CER 1500PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000152KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1000152JETKnowles Syfer00805Y1000152JET-NDkr.2.05507Upgrade
0805Y2000152JETKnowles Syfer00805Y2000152JET-NDkr.2.40694Upgrade
0805Y2000152KETKnowles Syfer00805Y2000152KET-NDkr.1.83570Upgrade
0805Y5000152JETKnowles Syfer00805Y5000152JET-NDkr.2.36651Upgrade
0805Y5000152KETKnowles Syfer00805Y5000152KET-NDkr.1.80646Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.56934kr.4,708.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.56934
Unit Price with VAT:kr.1.96168