Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0630331GFT | |
|---|---|
DigiKey Part Number | 0805Y0630331GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0630331GFT |
Description | CAP CER 330PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0630331GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0630331FFT | Knowles Syfer | 0 | 0805Y0630331FFT-ND | kr.11.23668 | Upgrade |
| 0805Y1000331FFT | Knowles Syfer | 0 | 0805Y1000331FFT-ND | kr.11.23668 | Upgrade |
| 0805Y1000331GFT | Knowles Syfer | 0 | 0805Y1000331GFT-ND | kr.5.95032 | Upgrade |
| 0805Y2000331FFT | Knowles Syfer | 0 | 0805Y2000331FFT-ND | kr.11.23668 | Upgrade |
| 0805Y2000331GFT | Knowles Syfer | 0 | 0805Y2000331GFT-ND | kr.5.95032 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.95032 | kr.17,850.96 |
| Unit Price without VAT: | kr.5.95032 |
|---|---|
| Unit Price with VAT: | kr.7.43790 |


