0805Y0630221GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.39344
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.31479
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.94364
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.33918
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.95659
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.17786
Datasheet
220 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630221GAT

DigiKey Part Number
0805Y0630221GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630221GAT
Description
CAP CER 220PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630221GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630221FATKnowles Syfer00805Y0630221FAT-NDkr.5.39344Upgrade
0805Y1000221FATKnowles Syfer00805Y1000221FAT-NDkr.9.31479Upgrade
0805Y1000221GATKnowles Syfer00805Y1000221GAT-NDkr.4.94364Upgrade
0805Y2000221FATKnowles Syfer00805Y2000221FAT-NDkr.9.33918Upgrade
0805Y2000221GATKnowles Syfer00805Y2000221GAT-NDkr.4.95659Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.88377kr.8,651.31
Manufacturers Standard Package
Unit Price without VAT:kr.2.88377
Unit Price with VAT:kr.3.60471