0805Y0630182JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.89590
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.19812
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.38164
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.50350
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44404
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.11849
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.11849
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.40694
Datasheet
1800 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630182JAT

DigiKey Part Number
0805Y0630182JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630182JAT
Description
CAP CER 1800PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630182JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630182FATKnowles Syfer00805Y0630182FAT-NDkr.7.89590Upgrade
0805Y0630182GATKnowles Syfer00805Y0630182GAT-NDkr.4.19812Upgrade
0805Y1000182FATKnowles Syfer00805Y1000182FAT-NDkr.10.38164Upgrade
0805Y1000182GATKnowles Syfer00805Y1000182GAT-NDkr.5.50350Upgrade
0805Y1000182JATKnowles Syfer00805Y1000182JAT-NDkr.3.44404Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.63528kr.7,905.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.63528
Unit Price with VAT:kr.3.29410