0805Y0630123KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.75211
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.75211
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.09767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.09652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.35753
Datasheet
0.012 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0630123KET

DigiKey Part Number
0805Y0630123KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0630123KET
Description
CAP CER 0.012UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0630123KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630123JETKnowles Syfer00805Y0630123JET-NDkr.2.75211Upgrade
0805Y1000123JETKnowles Syfer00805Y1000123JET-NDkr.2.75211Upgrade
0805Y1000123KETKnowles Syfer00805Y1000123KET-NDkr.2.09767Upgrade
0805Y2000123JETKnowles Syfer00805Y2000123JET-NDkr.3.09652Upgrade
0805Y2000123KETKnowles Syfer00805Y2000123KET-NDkr.2.35753Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.09767kr.6,293.01
Manufacturers Standard Package
Unit Price without VAT:kr.2.09767
Unit Price with VAT:kr.2.62209