Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



0805Y0630122JDT | |
|---|---|
DigiKey Part Number | 0805Y0630122JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0630122JDT |
Description | CAP CER 1200PF 63V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0630122JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000122JDT | Knowles Syfer | 0 | 0805Y1000122JDT-ND | kr.2.52083 | Upgrade |
| 0805Y2000122JDT | Knowles Syfer | 0 | 0805Y2000122JDT-ND | kr.2.52083 | Upgrade |
| 0805Y0630122FFT | Knowles Syfer | 0 | 0805Y0630122FFT-ND | kr.7.35374 | Similar |
| 0805Y0630122GFT | Knowles Syfer | 0 | 0805Y0630122GFT-ND | kr.3.91383 | Similar |
| 0805Y0630122JFT | Knowles Syfer | 0 | 0805Y0630122JFT-ND | kr.2.45899 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52083 | kr.7,562.49 |
| Unit Price without VAT: | kr.2.52083 |
|---|---|
| Unit Price with VAT: | kr.3.15104 |


